RS PRO Cage Nut Kit with Cup, 30 Pieces

RS Stock No.: 768-2621Brand: RS PRO
brand-logo
View all in Nut Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

30

Nut Type

Cage

Thread Size

M6

Washer Type

Cup

Thread Size

M6 x 16

Country of Origin

United Kingdom

Product details

RS PRO Cage Nut Installer Kit for 19 inch Rack Mounting Equipment

The RS PRO cage nut installer kit is a robust set of tools and fixings ideal for installing 19 inch rack mounted equipment within the data communication industry. This versatile kit includes a range of nuts, washers, screws and cable ties along with an insertion tool and screwdriver, ensuring you have everything required for safe and easy installation. The contents of the kit are housed in a high quality and durable case, ensuring the fixings are organised and easy to find.

Features and Benefits

  • Ideal for use with installing 19 inch rack mounted equipment

  • Wide range of fixings to suit various racking equipment

  • Versatile kit for use in a range of data communication based applications

  • Kit contents housed in a durable and organised case

Application

Caged nut installation kits are ideal for use with 19 inch rack mount equipment commonly found within the data communication industry. Caged nut kits can contain a variety of tools, mounting screws, nuts and other fixings that can be used with installing server racks and equipment. Cage nut kits are commonly used for rack mount installation with devices such as:

  • Network servers

  • Routers

  • Switches

  • Power distribution units

FAQs

What is included?

  • 100 x M6 caged nuts

  • 100 x M6 black nylon cup washers

  • 100 x M6 pozi pan screws

  • 20 x hook & loop adjustable cable ties

  • 1 x installation/insertion tool

  • 1 x Stanley PZ2 stubby screwdriver

Stock information temporarily unavailable.

€ 187.92

€ 187.92 Each (Exc. VAT)

€ 221.75

€ 221.75 Each (inc. VAT)

RS PRO Cage Nut Kit with Cup, 30 Pieces

€ 187.92

€ 187.92 Each (Exc. VAT)

€ 221.75

€ 221.75 Each (inc. VAT)

RS PRO Cage Nut Kit with Cup, 30 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

30

Nut Type

Cage

Thread Size

M6

Washer Type

Cup

Thread Size

M6 x 16

Country of Origin

United Kingdom

Product details

RS PRO Cage Nut Installer Kit for 19 inch Rack Mounting Equipment

The RS PRO cage nut installer kit is a robust set of tools and fixings ideal for installing 19 inch rack mounted equipment within the data communication industry. This versatile kit includes a range of nuts, washers, screws and cable ties along with an insertion tool and screwdriver, ensuring you have everything required for safe and easy installation. The contents of the kit are housed in a high quality and durable case, ensuring the fixings are organised and easy to find.

Features and Benefits

  • Ideal for use with installing 19 inch rack mounted equipment

  • Wide range of fixings to suit various racking equipment

  • Versatile kit for use in a range of data communication based applications

  • Kit contents housed in a durable and organised case

Application

Caged nut installation kits are ideal for use with 19 inch rack mount equipment commonly found within the data communication industry. Caged nut kits can contain a variety of tools, mounting screws, nuts and other fixings that can be used with installing server racks and equipment. Cage nut kits are commonly used for rack mount installation with devices such as:

  • Network servers

  • Routers

  • Switches

  • Power distribution units

FAQs

What is included?

  • 100 x M6 caged nuts

  • 100 x M6 black nylon cup washers

  • 100 x M6 pozi pan screws

  • 20 x hook & loop adjustable cable ties

  • 1 x installation/insertion tool

  • 1 x Stanley PZ2 stubby screwdriver