Technical Document
Specifications
Brand
RS ProThread Size
M16
Eye Diameter
35mm
Outer Diameter
63mm
Type
Eye Nut
Working Load Limit
0.7t
Material
Carbon Steel
Finish
Zinc Plated
Country of Origin
China
Product details
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.
Features and Benefits
• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread
Applications
This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 12.04
€ 12.04 Each (Exc. VAT)
€ 14.21
€ 14.21 Each (inc. VAT)
1
€ 12.04
€ 12.04 Each (Exc. VAT)
€ 14.21
€ 14.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M16
Eye Diameter
35mm
Outer Diameter
63mm
Type
Eye Nut
Working Load Limit
0.7t
Material
Carbon Steel
Finish
Zinc Plated
Country of Origin
China
Product details
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.
Features and Benefits
• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread
Applications
This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.