RS PRO Castor Wheel, 500kg Capacity, 62mm Wheel

RS Stock No.: 250-0425Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

62mm

Load Capacity

500kg

Mounting Type

4-Hole Flange

Overall Height

103mm

Fixing Plate Dimensions

40 x 40mm

Country of Origin

China

Stock information temporarily unavailable.

€ 199.58

€ 199.58 Each (Exc. VAT)

€ 235.50

€ 235.50 Each (inc. VAT)

RS PRO Castor Wheel, 500kg Capacity, 62mm Wheel

€ 199.58

€ 199.58 Each (Exc. VAT)

€ 235.50

€ 235.50 Each (inc. VAT)

RS PRO Castor Wheel, 500kg Capacity, 62mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

62mm

Load Capacity

500kg

Mounting Type

4-Hole Flange

Overall Height

103mm

Fixing Plate Dimensions

40 x 40mm

Country of Origin

China