RS PRO Cat5e Cable, UTP, Grey PVC Sheath, 250m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 122-3070Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Length

250m

Terminated/Unterminated

Unterminated

Shield Type

UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Outer Diameter

15.5mm

American Wire Gauge

24 AWG

Voltage Rating

300 V

Standards Met

IEC 60332.1, RoHS Compliant, UL 1581 VW-1

Cable Shape

Twisted Pair

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5e Cable, UTP, Grey PVC Sheath, 250m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat5e Cable, UTP, Grey PVC Sheath, 250m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

250m

Terminated/Unterminated

Unterminated

Shield Type

UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Outer Diameter

15.5mm

American Wire Gauge

24 AWG

Voltage Rating

300 V

Standards Met

IEC 60332.1, RoHS Compliant, UL 1581 VW-1

Cable Shape

Twisted Pair

Country of Origin

China

You may be interested in