RS PRO Chrome Shower Head

Technical Document
Specifications
Brand
RS ProMaximum Temperature
+65°C
Number of Modes
3
Hose Length
1.25m
Body Material
Plastic
Finish
Chrome
Included Components
Shower Head, Shower Hose, Slider Rail with Soap Dish
Country of Origin
United Kingdom
Product details
Shower Height & Rotation Rail Kit
Shower Rail Kit
Supplied with
3 mode self cleaning shower head
Soap dish
1.25m hose
€ 90.95
€ 90.95 Each (Exc. VAT)
€ 107.32
€ 107.32 Each (inc. VAT)
1
€ 90.95
€ 90.95 Each (Exc. VAT)
€ 107.32
€ 107.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 90.95 |
5 - 9 | € 89.56 |
10+ | € 87.92 |
Technical Document
Specifications
Brand
RS ProMaximum Temperature
+65°C
Number of Modes
3
Hose Length
1.25m
Body Material
Plastic
Finish
Chrome
Included Components
Shower Head, Shower Hose, Slider Rail with Soap Dish
Country of Origin
United Kingdom
Product details
Shower Height & Rotation Rail Kit
Shower Rail Kit
Supplied with
3 mode self cleaning shower head
Soap dish
1.25m hose