RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP68

RS Stock No.: 144-4173Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Front Mount Threaded Circular Connectors (IP68)

A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.

Features and Benefits

  • 21mm shell diameter

  • Threaded Coupling

  • IP68 rated waterproof connector

  • Indoor and outdoor use

  • Polycarbonate and Nylon shell

Suitable Applications

Factory and Industrial Automation
Industrial networking
Power connection
Lighting
Communications
Industrial networking
Marine equipment

Standards and Approvals: CE, ROHS

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.31

€ 17.31 Each (Exc. VAT)

€ 20.43

€ 20.43 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP68

€ 17.31

€ 17.31 Each (Exc. VAT)

€ 20.43

€ 20.43 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 17.31
10 - 49€ 16.71
50 - 99€ 16.01
100+€ 15.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP17

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

RS PRO Front Mount Threaded Circular Connectors (IP68)

A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.

Features and Benefits

  • 21mm shell diameter

  • Threaded Coupling

  • IP68 rated waterproof connector

  • Indoor and outdoor use

  • Polycarbonate and Nylon shell

Suitable Applications

Factory and Industrial Automation
Industrial networking
Power connection
Lighting
Communications
Industrial networking
Marine equipment

Standards and Approvals: CE, ROHS

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in