RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
RS Stock No.: 201-7143Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
CNF12
Coding
D
Country of Origin
India
Stock information temporarily unavailable.
€ 44.48
€ 44.48 Each (Exc. VAT)
€ 52.49
€ 52.49 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
1
€ 44.48
€ 44.48 Each (Exc. VAT)
€ 52.49
€ 52.49 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 44.48 |
10 - 49 | € 43.47 |
50 - 99 | € 38.49 |
100+ | € 35.81 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
CNF12
Coding
D
Country of Origin
India