Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Compressed Air Pipe Blue PUR 8mm x 30m PV Series

RS Stock No.: 483-5765Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Blue PUR 8mm x 30m PV Series

P.O.A.

RS PRO Compressed Air Pipe Blue PUR 8mm x 30m PV Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in