E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Compressed Air Pipe Green Nylon 12mm x 30m NMF Series

RS Stock No.: 202-0981Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

8.5mm

Colour

Green

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 257.02

€ 257.02 Each (Exc. VAT)

€ 303.28

€ 303.28 Each (inc. VAT)

RS PRO Compressed Air Pipe Green Nylon 12mm x 30m NMF Series

€ 257.02

€ 257.02 Each (Exc. VAT)

€ 303.28

€ 303.28 Each (inc. VAT)

RS PRO Compressed Air Pipe Green Nylon 12mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

8.5mm

Colour

Green

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in