RS PRO Compressed Air Pipe Yellow Nylon 6mm x 30m NMF Series

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
€ 99.49
€ 99.49 Each (Exc. VAT)
€ 117.40
€ 117.40 Each (inc. VAT)
1
€ 99.49
€ 99.49 Each (Exc. VAT)
€ 117.40
€ 117.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 99.49 |
10 - 19 | € 97.00 |
20+ | € 94.39 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom