RS PRO CR2032 Battery Holder, Leaf Spring Contact

Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze
€ 113.00
€ 1.13 Each (In a Tray of 100) (Exc. VAT)
€ 133.34
€ 1.333 Each (In a Tray of 100) (inc. VAT)
100
€ 113.00
€ 1.13 Each (In a Tray of 100) (Exc. VAT)
€ 133.34
€ 1.333 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Surface Mount
Type
Battery Holder
Maximum Cell Diameter
20mm
Dimensions
24 x 15.7 x 5.3mm
Terminal Contact Type
Leaf Spring
Body Material
PPA
Terminal Contact Material
Phosphor Bronze