RS PRO CR2032 Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8360Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
Stock information temporarily unavailable.

€ 1.48

€ 1.48 Each (Exc. VAT)

€ 1.75

€ 1.75 Each (inc. VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact

€ 1.48

€ 1.48 Each (Exc. VAT)

€ 1.75

€ 1.75 Each (inc. VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 1.48
25 - 49€ 1.45
50+€ 1.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in