RS PRO D-Shackle, Alloy Steel, 8.5t

RS Stock No.: 124-4832Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

8.5t

Shackle Diameter

27mm

Jaw Width

44mm

Pin Diameter

28mm

Country of Origin

China

Product details

RS Pro Powertex Dee Shackles-Screw Pin

RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.

Features and Benefits

Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion

Stock information temporarily unavailable.

€ 143.66

€ 143.66 Each (Exc. VAT)

€ 169.52

€ 169.52 Each (inc. VAT)

RS PRO D-Shackle, Alloy Steel, 8.5t

€ 143.66

€ 143.66 Each (Exc. VAT)

€ 169.52

€ 169.52 Each (inc. VAT)

RS PRO D-Shackle, Alloy Steel, 8.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

8.5t

Shackle Diameter

27mm

Jaw Width

44mm

Pin Diameter

28mm

Country of Origin

China

Product details

RS Pro Powertex Dee Shackles-Screw Pin

RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications.

Features and Benefits

Powertex steel dee shackles for various applications
Forged alloy steel construction
Hot dip galvanised finish
Easy to inspect for damage
Shock absorbing
High resistance to abrasion