RS PRO Dark Blue 1mm² Hook Up Wire, 18AWG, 32/0.2mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Dark Blue
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
32/0.2mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
500V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
32
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China
€ 119.32
€ 119.32 1 Reel of 100 Metres (Exc. VAT)
€ 140.80
€ 140.80 1 Reel of 100 Metres (inc. VAT)
1
€ 119.32
€ 119.32 1 Reel of 100 Metres (Exc. VAT)
€ 140.80
€ 140.80 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Dark Blue
American Wire Gauge
18AWG
Cable Shape
Stranded
Core Strands
32/0.2mm
Length
100m
Insulation material
PVC
Outer Diameter
2.8mm
Voltage Rating
500V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
70°C
Conductor Material
Annealed Copper
Wire Style
2491X
Standards Met
BS EN 50525-2-31, BS6004
Cable Type
Equipment Wire
Fire Behaviour
Flame Resistant
Series
EW
Resistant To
Flame Resistant
Number of Strands
32
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China