RS PRO Digital Bench Power Supply, 0 → 50V, 10A, 1-Output, 100W - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Output Voltage
0 → 50V
Supply Voltage
85 → 265V ac
Output Current
10A
Power Rating
100W
Number of Displays
0
Type
Digital
Bench Power Supply Type
Fanless Power Supply
Digital/Analogue
Digital
Output Connector
USB
Input Connector
IEC Type Plug
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
€ 2,249.31
€ 2,249.31 Each (Exc. VAT)
€ 2,654.19
€ 2,654.19 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 2,249.31
€ 2,249.31 Each (Exc. VAT)
€ 2,654.19
€ 2,654.19 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Calibrated
UKAS
Output Voltage
0 → 50V
Supply Voltage
85 → 265V ac
Output Current
10A
Power Rating
100W
Number of Displays
0
Type
Digital
Bench Power Supply Type
Fanless Power Supply
Digital/Analogue
Digital
Output Connector
USB
Input Connector
IEC Type Plug
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China