RS PRO Enclosure Heater, 110V ac, 200W Output, 200W Input, 200mm x 140mm x 115mm

RS Stock No.: 754-5529Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

200W

Input Power Rating

200W

Supply Voltage

110V ac

Depth

115mm

Height

200mm

Width

140mm

Nominal Current

1.81A

Frequency

60Hz

Country of Origin

United Kingdom

Product details

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Features and Benefits

  • Vitreous enamelled resistor

  • Sheet Steel case

  • Perforated sheet Steel cover

Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

€ 202.83

€ 202.83 Each (Exc. VAT)

€ 239.34

€ 239.34 Each (inc. VAT)

RS PRO Enclosure Heater, 110V ac, 200W Output, 200W Input, 200mm x 140mm x 115mm

€ 202.83

€ 202.83 Each (Exc. VAT)

€ 239.34

€ 239.34 Each (inc. VAT)

RS PRO Enclosure Heater, 110V ac, 200W Output, 200W Input, 200mm x 140mm x 115mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Power

200W

Input Power Rating

200W

Supply Voltage

110V ac

Depth

115mm

Height

200mm

Width

140mm

Nominal Current

1.81A

Frequency

60Hz

Country of Origin

United Kingdom

Product details

RS PRO Anti-Condensation Heaters

A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.

A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.

A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.

Features and Benefits

  • Vitreous enamelled resistor

  • Sheet Steel case

  • Perforated sheet Steel cover

Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.