RS PRO Expandable Braided Polyester Black Cable Sleeve, 30mm Diameter

RS Stock No.: 330-885Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

30mm

Colour

Black

Material

Polyester

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Fire Behaviour

Flame Retardant

Standards Met

EN45545-2, RoHS, UL VW-1

Kit Type

Expandable

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 253.27

€ 253.27 1 Reel of 1 Metre (Exc. VAT)

€ 298.86

€ 298.86 1 Reel of 1 Metre (inc. VAT)

RS PRO Expandable Braided Polyester Black Cable Sleeve, 30mm Diameter

€ 253.27

€ 253.27 1 Reel of 1 Metre (Exc. VAT)

€ 298.86

€ 298.86 1 Reel of 1 Metre (inc. VAT)

RS PRO Expandable Braided Polyester Black Cable Sleeve, 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

30mm

Colour

Black

Material

Polyester

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

20mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Fire Behaviour

Flame Retardant

Standards Met

EN45545-2, RoHS, UL VW-1

Kit Type

Expandable

Country of Origin

United Kingdom