RS PRO Type S Extension Cable, 25m, Unscreened, PVC/Glass Fibre Insulation, +105°C Max

Technical Document
Specifications
Brand
RS ProInsulation Material
PVC/Glass Fibre
Length
25m
Maximum Operating Temperature
+105°C
Thermocouple Type
S
Screened/Unscreened
Unscreened
Cable Shape
Single Core
Number of Strands
2
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Thermocouple extension cables
Thermocouple extension cables: PVC insulated / copper braid / PVC, or glass silk / glass silk / stainless steel braid insulated.
€ 178.37
€ 178.37 1 Reel of 25 Metres (Exc. VAT)
€ 210.48
€ 210.48 1 Reel of 25 Metres (inc. VAT)
1
€ 178.37
€ 178.37 1 Reel of 25 Metres (Exc. VAT)
€ 210.48
€ 210.48 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 178.37 |
5 - 9 | € 175.66 |
10+ | € 170.61 |
Technical Document
Specifications
Brand
RS ProInsulation Material
PVC/Glass Fibre
Length
25m
Maximum Operating Temperature
+105°C
Thermocouple Type
S
Screened/Unscreened
Unscreened
Cable Shape
Single Core
Number of Strands
2
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Thermocouple extension cables
Thermocouple extension cables: PVC insulated / copper braid / PVC, or glass silk / glass silk / stainless steel braid insulated.