RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way

RS Stock No.: 218-8322Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

6P4C

Series

FT

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.37

€ 13.37 Each (Exc. VAT)

€ 15.78

€ 15.78 Each (inc. VAT)

RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way

€ 13.37

€ 13.37 Each (Exc. VAT)

€ 15.78

€ 15.78 Each (inc. VAT)

RS PRO Female RJ11 Connector, Panel Mount, Cat3 1 Port 6P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 13.37
5 - 9€ 12.61
10+€ 12.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ11 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

6P4C

Series

FT

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more