RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Length
100mm
Country of Origin
China
€ 732.00
€ 3.66 Each (In a Pack of 200) (Exc. VAT)
€ 863.76
€ 4.319 Each (In a Pack of 200) (inc. VAT)
200
€ 732.00
€ 3.66 Each (In a Pack of 200) (Exc. VAT)
€ 863.76
€ 4.319 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
6
Length
100mm
Country of Origin
China