RS PRO Flat roll-up hose with couplings, 3 bar, 25m Long
RS Stock No.: 186-0540Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
25m
Material
PVC
Minimum Operating Temperature
-20°C
Maximum Working Pressure
3 bar
Maximum Operating Temperature
+60°C
Suitable Applications
Chemical, Water
Colour
Blue
Reinforced
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 503.39
€ 503.39 Each (Exc. VAT)
€ 594.00
€ 594.00 Each (inc. VAT)
RS PRO Flat roll-up hose with couplings, 3 bar, 25m Long
1
€ 503.39
€ 503.39 Each (Exc. VAT)
€ 594.00
€ 594.00 Each (inc. VAT)
RS PRO Flat roll-up hose with couplings, 3 bar, 25m Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
25m
Material
PVC
Minimum Operating Temperature
-20°C
Maximum Working Pressure
3 bar
Maximum Operating Temperature
+60°C
Suitable Applications
Chemical, Water
Colour
Blue
Reinforced
Yes
Country of Origin
United Kingdom