RS PRO France to Europe Adapter, Rated At 6 A, 16 A

Technical Document
Specifications
Brand
RS ProConverter Type
3 Way Adapter
Country 1
France
Country 2
Europe
Current Rating
6 A, 16 A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF
€ 15.04
€ 15.04 Each (Exc. VAT)
€ 17.75
€ 17.75 Each (inc. VAT)
1
€ 15.04
€ 15.04 Each (Exc. VAT)
€ 17.75
€ 17.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverter Type
3 Way Adapter
Country 1
France
Country 2
Europe
Current Rating
6 A, 16 A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF