RS PRO Green/Yellow 4mm² Hook Up Wire, 11 AWG, 7/0.85 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
American Wire Gauge
11 AWG
Core Strands
7/0.85 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Current Rating
37 A
Conductor Material
Annealed Copper
Standards Met
BS 6231
Cable Type
Control
Series
FLEXIBLE BK
Insulation Wall Thickness
0.8mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.85mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom
Product details
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BS6231
€ 352.61
€ 352.61 1 Reel of 100 Metres (Exc. VAT)
€ 416.08
€ 416.08 1 Reel of 100 Metres (inc. VAT)
1
€ 352.61
€ 352.61 1 Reel of 100 Metres (Exc. VAT)
€ 416.08
€ 416.08 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Green/Yellow
Cable Shape
Single Core
American Wire Gauge
11 AWG
Core Strands
7/0.85 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Current Rating
37 A
Conductor Material
Annealed Copper
Standards Met
BS 6231
Cable Type
Control
Series
FLEXIBLE BK
Insulation Wall Thickness
0.8mm
Shield Type
Unshielded
Number of Strands
7
Size of Strands
0.85mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom
Product details
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.