RS PRO Green/Yellow 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

RS Stock No.: 811-1445Brand: RS PRODistrelec Article No.: 30391231
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Green/Yellow

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

What is Tri Rated Cable?

Tri Rated cable is also known as BS6231 cable, panel wire or switchgear cable. This cable is a single core class 5 flexible cable to BS EN 60228:2005. This means that the conductor is flexible with a core that is formed by a number of thin wires, which, in this case, are made from plain stranded copper. The core is surrounded by a HR PVC (Heat Resistant PVC) insulation. This high temperature, flame retardant cable is commonly used in control switchgear applications including instrumentation panels, motor control centres and motor starters.

What does Tri-Rated Mean?

Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies

• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)

This triple rating means this Tri Rated cable can be used in the North American markets as well as the European ones for design flexibility and cost savings

Features and Benefits

This Tri Rated cable with its triple rating of BS6231, UL and CSA means it has the following features;

• A plain copper conductor
• Can operate in temperatures up to 90°C for continuous use or 105°C for a limited period of time
• A voltage rating of 600 / 1000 V
• Class 5 flexibility
• A HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications

What Applications is Tri Rated Cable Used In?

Due to its flexibility and its ability to work in high operating temperatures, this BS6231 Tri-rated cable can be used in a wide range of industries in both switchgear applications and for wiring in other industrial electronic appliances or small electronic devices for a high quality performance. Applications include;

• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Stock information temporarily unavailable.

€ 227.23

€ 227.23 1 Reel of 100 Metres (Exc. VAT)

€ 268.13

€ 268.13 1 Reel of 100 Metres (inc. VAT)

RS PRO Green/Yellow 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

€ 227.23

€ 227.23 1 Reel of 100 Metres (Exc. VAT)

€ 268.13

€ 268.13 1 Reel of 100 Metres (inc. VAT)

RS PRO Green/Yellow 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Green/Yellow

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

United Kingdom

Product details

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

What is Tri Rated Cable?

Tri Rated cable is also known as BS6231 cable, panel wire or switchgear cable. This cable is a single core class 5 flexible cable to BS EN 60228:2005. This means that the conductor is flexible with a core that is formed by a number of thin wires, which, in this case, are made from plain stranded copper. The core is surrounded by a HR PVC (Heat Resistant PVC) insulation. This high temperature, flame retardant cable is commonly used in control switchgear applications including instrumentation panels, motor control centres and motor starters.

What does Tri-Rated Mean?

Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies

• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)

This triple rating means this Tri Rated cable can be used in the North American markets as well as the European ones for design flexibility and cost savings

Features and Benefits

This Tri Rated cable with its triple rating of BS6231, UL and CSA means it has the following features;

• A plain copper conductor
• Can operate in temperatures up to 90°C for continuous use or 105°C for a limited period of time
• A voltage rating of 600 / 1000 V
• Class 5 flexibility
• A HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications

What Applications is Tri Rated Cable Used In?

Due to its flexibility and its ability to work in high operating temperatures, this BS6231 Tri-rated cable can be used in a wide range of industries in both switchgear applications and for wiring in other industrial electronic appliances or small electronic devices for a high quality performance. Applications include;

• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.