RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, RS Calibration

RS Stock No.: 192-6508Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±5 %

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Functions

Data Hold

Power Source

Battery

Battery Type

AAA

Weight

80g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730

The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.

Features and Benefits:

  • Quick-response capacitance sensor

  • Max/Min/AVG and Data hold

  • Auto power off and disable function

  • Low battery indication

  • Dual LCD display

  • Temperature ranges -20 to 50 °C / -4 to 122 °F

  • Temperature accuracy ±1°C / 1.8°F

  • Temperature resolution 0.1°C / 0.1°F

  • Temperature update rate 500 ms

  • Relative humidity accuracy +/-3.5% @25°C for 20% ∼ 90% RH, +/- 5% for 1% ∼19.9% and 1% ∼ 99% RH

  • Relative humidity resolution 0.1% RH

  • Second relative humidity response time is below 10 seconds

  • Dimensions 107 x 48 x 23 mm

  • Weight 80 g (without battery)

  • Battery powered 2 x 1.5 V AAA

Typical Applications

A thermohygrometer is an instrument that is used to measure temperature and relative humidity. It is an important tool to measure these two variables to ensure good air quality and optimum comfort levels. Proper humidity control can have a wide range of health benefits for people who suffer from skin problems, asthma, allergies, and much more. Some units are available as digital or analogue units and others can contain a probe for more detailed investigation and measurement in harder to reach areas. Thermohygrometers are invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ) and are widely used at home, in schools, the workplace, hotels, storerooms and many more. The most common applications these units are used for are:

  • Test and Measurement

  • Industrial Maintenance

  • Safety

  • Metering

  • Maintenance and Repair

  • Facility Maintenance

  • Temperature

  • HVAC inspection

FAQs

What is a thermohygrometer?

A thermohygrometer device is a piece of equipment that measures humidity by measuring the water vapour in the air, as well as ambient temperature. It is a dual-purpose unit that can be used to measure and monitor the air quality of the surrounding areas.


What is the difference between a thermohygrometer and a moisture meter?

A thermohygrometer is a device that measures moisture in the immediate air where it is situated, whereas a moisture meter is a device that measures the moisture content held within an object, like a wooden panel, cardboard, etc.


What is the difference between a hygrometer and a hydrometer?

A hygrometer unit measures humidity from moisture in the air in the form of the water vapour that is present in the immediate area. A hydrometer is a device that measures the density or specific gravity (SG) of a liquid by floating in the liquid.


Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Manual, batteries and carrying bag

Stock information temporarily unavailable.

€ 418.75

€ 418.75 Each (Exc. VAT)

€ 494.13

€ 494.13 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, RS Calibration

Calibration type

€ 418.75

€ 418.75 Each (Exc. VAT)

€ 494.13

€ 494.13 Each (inc. VAT)

RS PRO Handheld Hygrometer, ±5 % Accuracy, +50°C Max, 99%RH Max, RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

99%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±5 %

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Calibrated

RSCAL

Functions

Data Hold

Power Source

Battery

Battery Type

AAA

Weight

80g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Pocket Thermohygrometer - Temperature/Humidity Meter IM-730

The RS PRO IM-730 is a mini pocket digital thermohygrometer. This temperature and humidity meter is a great value instrument ideal for monitoring and measurement of relative humidity (RH), temperature, wet bulb and dew point.

Features and Benefits:

  • Quick-response capacitance sensor

  • Max/Min/AVG and Data hold

  • Auto power off and disable function

  • Low battery indication

  • Dual LCD display

  • Temperature ranges -20 to 50 °C / -4 to 122 °F

  • Temperature accuracy ±1°C / 1.8°F

  • Temperature resolution 0.1°C / 0.1°F

  • Temperature update rate 500 ms

  • Relative humidity accuracy +/-3.5% @25°C for 20% ∼ 90% RH, +/- 5% for 1% ∼19.9% and 1% ∼ 99% RH

  • Relative humidity resolution 0.1% RH

  • Second relative humidity response time is below 10 seconds

  • Dimensions 107 x 48 x 23 mm

  • Weight 80 g (without battery)

  • Battery powered 2 x 1.5 V AAA

Typical Applications

A thermohygrometer is an instrument that is used to measure temperature and relative humidity. It is an important tool to measure these two variables to ensure good air quality and optimum comfort levels. Proper humidity control can have a wide range of health benefits for people who suffer from skin problems, asthma, allergies, and much more. Some units are available as digital or analogue units and others can contain a probe for more detailed investigation and measurement in harder to reach areas. Thermohygrometers are invaluable for facility maintenance and utility technicians, HVAC-service contractors, and specialists who assess indoor air quality (IAQ) and are widely used at home, in schools, the workplace, hotels, storerooms and many more. The most common applications these units are used for are:

  • Test and Measurement

  • Industrial Maintenance

  • Safety

  • Metering

  • Maintenance and Repair

  • Facility Maintenance

  • Temperature

  • HVAC inspection

FAQs

What is a thermohygrometer?

A thermohygrometer device is a piece of equipment that measures humidity by measuring the water vapour in the air, as well as ambient temperature. It is a dual-purpose unit that can be used to measure and monitor the air quality of the surrounding areas.


What is the difference between a thermohygrometer and a moisture meter?

A thermohygrometer is a device that measures moisture in the immediate air where it is situated, whereas a moisture meter is a device that measures the moisture content held within an object, like a wooden panel, cardboard, etc.


What is the difference between a hygrometer and a hydrometer?

A hygrometer unit measures humidity from moisture in the air in the form of the water vapour that is present in the immediate area. A hydrometer is a device that measures the density or specific gravity (SG) of a liquid by floating in the liquid.


Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Manual, batteries and carrying bag