RS PRO Heat Shrink Tube, Clear 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS Stock No.: 234-5937Brand: RS PRODistrelec Article No.: 30425520
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Clear

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyvinylidene Fluoride

Flame Retardant

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 5.77

€ 5.77 Each (Exc. VAT)

€ 6.81

€ 6.81 Each (inc. VAT)

RS PRO Heat Shrink Tube, Clear 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

€ 5.77

€ 5.77 Each (Exc. VAT)

€ 6.81

€ 6.81 Each (inc. VAT)

RS PRO Heat Shrink Tube, Clear 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 5.77
15 - 49€ 5.58
50+€ 5.49

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Clear

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyvinylidene Fluoride

Flame Retardant

Yes

Country of Origin

China