Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

RS Stock No.: 303-6579Brand: RS PRO
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Red

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Red

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

You may be interested in