E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 60mm

RS Stock No.: 144-3553Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

€ 72.51

€ 72.51 1 Bag of 50 (Exc. VAT)

€ 85.56

€ 85.56 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 60mm

€ 72.51

€ 72.51 1 Bag of 50 (Exc. VAT)

€ 85.56

€ 85.56 1 Bag of 50 (inc. VAT)

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 72.51
5 - 9€ 69.99
10 - 29€ 67.31
30+€ 63.74

Technical Document

Specifications

Brand

RS Pro

Length

60mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304