RS PRO Hex Nut Driver Set, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm Tip, 125 mm Blade, 225 (6 mm C-PLUS Nut Driver) mm, 235 (10

Technical Document
Specifications
Brand
RS ProTip Type
Hex
Tip Size
6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade Length
125 mm
Overall Length
225 (6 mm C-PLUS Nut Driver) mm, 235 (10 mm C-PLUS Nut Driver) mm, 235 (7 mm C-PLUS Nut Driver) mm, 235 (8 mm C-PLUS Nut Driver) mm, 245 (13 mm C-PLUS Nut Driver) mm
Blade Material
Chrome Steel
Handle Material
Plastic
Blade Finish
Matt Chrome
Country of Origin
Turkey
Product details
RS PRO 5 Piece Nut Driver Set
From the trusted RS PRO brand, this 5 Piece Nut Driver Set are the perfect tools for professionals or enthusiast. Manufactured from chrome vanadium steel, these tools are high quality and resistant to corrosion, ensuring a long and reliable tool life. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;
• 753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
• 753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
• 753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
• 753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
• 753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
• 753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet
Features and Benefits
• Ergonomically designed handle, optimising balance between comfort and torque
• Comfortable soft grip
• Chrome Vanadium Steel, Matt Chrome
• EVA module
Nut Driver Set Tip Size
• 6.0 x 125 mm, 7.0 x 125 mm, 8.0 x 125 mm, 10.0 x 125 mm ,13.0 x 125 mm
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
• Electricians
• Maintenance engineers
• Construction workers
RS PRO EVA Foam Insert Tool Sets
A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 115.38
€ 115.38 1 Set (Exc. VAT)
€ 136.15
€ 136.15 1 Set (inc. VAT)
1
€ 115.38
€ 115.38 1 Set (Exc. VAT)
€ 136.15
€ 136.15 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Hex
Tip Size
6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Blade Length
125 mm
Overall Length
225 (6 mm C-PLUS Nut Driver) mm, 235 (10 mm C-PLUS Nut Driver) mm, 235 (7 mm C-PLUS Nut Driver) mm, 235 (8 mm C-PLUS Nut Driver) mm, 245 (13 mm C-PLUS Nut Driver) mm
Blade Material
Chrome Steel
Handle Material
Plastic
Blade Finish
Matt Chrome
Country of Origin
Turkey
Product details
RS PRO 5 Piece Nut Driver Set
From the trusted RS PRO brand, this 5 Piece Nut Driver Set are the perfect tools for professionals or enthusiast. Manufactured from chrome vanadium steel, these tools are high quality and resistant to corrosion, ensuring a long and reliable tool life. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
This toolset is provided in an EVA foam tray that keeps the tools neat and organised. These foam inserts are designed to fit easily into the drawers of RS PRO brand tool chests and cabinets, such as;
• 753-1570 is a 6 drawer Heavy Duty Mobile Tool Cabinet
• 753-1576 is a 5 drawer Heavy Duty Mobile Tool Cabinet
• 753-1589 is a 7 drawer Heavy Duty Mobile Tool Cabinet
• 753-1586 is a 7 drawer Light Duty Mobile Tool Cabinet
• 753-1595 is a 5 drawer Light Duty Mobile Tool Cabinet
• 753-1582 is a 6 drawer Light Duty Mobile Tool Cabinet
Features and Benefits
• Ergonomically designed handle, optimising balance between comfort and torque
• Comfortable soft grip
• Chrome Vanadium Steel, Matt Chrome
• EVA module
Nut Driver Set Tip Size
• 6.0 x 125 mm, 7.0 x 125 mm, 8.0 x 125 mm, 10.0 x 125 mm ,13.0 x 125 mm
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
• Electricians
• Maintenance engineers
• Construction workers
RS PRO EVA Foam Insert Tool Sets
A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.