RS PRO Hose Connector, Elbow Hose Tail Adaptor, BSP 1/4in 6mm ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Product details
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).
Plastic Push Fittings
€ 16.70
€ 3.34 Each (In a Pack of 5) (Exc. VAT)
€ 19.71
€ 3.941 Each (In a Pack of 5) (inc. VAT)
5
€ 16.70
€ 3.34 Each (In a Pack of 5) (Exc. VAT)
€ 19.71
€ 3.941 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
6mm
Thread Size
1/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Nylon
Connector Gender
Male
Coupling Connector Direction
Elbow
Thread Standard
BSP
Product details
Elbow Connector
These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).