RS PRO IEC Inlet Filter

RS Stock No.: 237-8665Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China

Stock information temporarily unavailable.

€ 18.16

€ 18.16 Each (Exc. VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO IEC Inlet Filter

€ 18.16

€ 18.16 Each (Exc. VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO IEC Inlet Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 18.16
5 - 9€ 18.06
10 - 24€ 17.97
25+€ 17.09

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

2

Country of Origin

China