RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

RS Stock No.: 178-8682Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

8.4mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Overall Length

28.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 19.00

€ 0.19 Each (In a Bag of 100) (Exc. VAT)

€ 22.42

€ 0.224 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

€ 19.00

€ 0.19 Each (In a Bag of 100) (Exc. VAT)

€ 22.42

€ 0.224 Each (In a Bag of 100) (inc. VAT)

RS PRO Insulated Ring Terminal, 8.4mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900€ 0.19€ 19.00
1000 - 1900€ 0.19€ 19.00
2000 - 4900€ 0.16€ 16.00
5000+€ 0.16€ 16.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

8.4mm

Outer Ring Diameter

12mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

8.4mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Overall Length

28.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in