E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body

RS Stock No.: 546-3349Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174/U

Size

Subminiature

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

90° female clamp plug

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Stock information temporarily unavailable.

€ 26.58

€ 26.58 Each (Exc. VAT)

€ 31.36

€ 31.36 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body

€ 26.58

€ 26.58 Each (Exc. VAT)

€ 31.36

€ 31.36 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Clamp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 26.58
15 - 49€ 24.34
50 - 99€ 21.41
100+€ 17.02

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Right Angle

Cable Type

RG174/U

Size

Subminiature

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

90° female clamp plug

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.