RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 546-3361Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm SMB RF Coaxial Crimp Plug Connector

Brought to you under the trusted RS Brand, this 50 Ohm SMB RF coaxial plug connector has a crimp termination. The SMB RF coax plug connector has a gold plated body, gold plated centre contact and is for use with RG174/U coaxial cable for a reliable and quick connect/disconnect system.

Features and Benefits:
• A working Voltage of 500Vdc or ac (peak)
• A proof Voltage of 1500Vdc or ac (peak)
• An insulation Resistance of >5x109Ω
• A temperature Range -55°C to +155°C

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.

Stock information temporarily unavailable.

€ 14.31

€ 14.31 Each (Exc. VAT)

€ 16.89

€ 16.89 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

€ 14.31

€ 14.31 Each (Exc. VAT)

€ 16.89

€ 16.89 Each (inc. VAT)

RS PRO, Jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 14.31
15 - 49€ 12.52
50 - 99€ 10.97
100+€ 8.89

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U

Size

Subminiature

Operating Frequency

4GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm SMB RF Coaxial Crimp Plug Connector

Brought to you under the trusted RS Brand, this 50 Ohm SMB RF coaxial plug connector has a crimp termination. The SMB RF coax plug connector has a gold plated body, gold plated centre contact and is for use with RG174/U coaxial cable for a reliable and quick connect/disconnect system.

Features and Benefits:
• A working Voltage of 500Vdc or ac (peak)
• A proof Voltage of 1500Vdc or ac (peak)
• An insulation Resistance of >5x109Ω
• A temperature Range -55°C to +155°C

RS SMB RF Coaxial Connectors

SMB 50Ω connectors in clamp and crimp termination options.