RS PRO, Jack Panel Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Nickel
Contact Material
Gold
Contact Plating
Beryllium Copper
Country of Origin
Taiwan, Province Of China
€ 17.46
€ 17.46 Each (Exc. VAT)
€ 20.60
€ 20.60 Each (inc. VAT)
1
€ 17.46
€ 17.46 Each (Exc. VAT)
€ 20.60
€ 20.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 6GHz
Body Plating
Nickel
Contact Material
Gold
Contact Plating
Beryllium Copper
Country of Origin
Taiwan, Province Of China