RS PRO, Jack PCB Mount SSMB Connector, 50Ω, Right Angle Body

Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
SSMB Connector
Mounting Type
PCB Mount
Impedance
50Ω
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
SSMB Jacks
A range of SSMB jacks from RS.
RS SSMB Connectors
RS SSMB connectors are suitable for use at high operational frequencies.
€ 12.04
€ 12.04 Each (Exc. VAT)
€ 14.21
€ 14.21 Each (inc. VAT)
1
€ 12.04
€ 12.04 Each (Exc. VAT)
€ 14.21
€ 14.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Coaxial Connector Type
SSMB Connector
Mounting Type
PCB Mount
Impedance
50Ω
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
SSMB Jacks
A range of SSMB jacks from RS.
RS SSMB Connectors
RS SSMB connectors are suitable for use at high operational frequencies.