RS PRO Jaw Coupling, 110mm Outside Diameter, 42mm Bore, 38mm Length Coupler

Technical Document
Specifications
Product details
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Warning
Not FRAS approved.
€ 48.17
€ 48.17 Each (Exc. VAT)
€ 56.84
€ 56.84 Each (inc. VAT)
1
€ 48.17
€ 48.17 Each (Exc. VAT)
€ 56.84
€ 56.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 48.17 |
5 - 9 | € 47.95 |
10 - 24 | € 47.67 |
25+ | € 47.38 |
Technical Document
Specifications
Product details
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Warning
Not FRAS approved.