RS PRO Jaw Coupling, 90mm Outside Diameter, 28mm Bore, 29mm Length Coupler

RS Stock No.: 184-735Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

28mm

Outside Diameter

90mm

Length

29mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

Stock information temporarily unavailable.

€ 42.72

€ 42.72 Each (Exc. VAT)

€ 50.41

€ 50.41 Each (inc. VAT)

RS PRO Jaw Coupling, 90mm Outside Diameter, 28mm Bore, 29mm Length Coupler

€ 42.72

€ 42.72 Each (Exc. VAT)

€ 50.41

€ 50.41 Each (inc. VAT)

RS PRO Jaw Coupling, 90mm Outside Diameter, 28mm Bore, 29mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 42.72
5 - 9€ 42.50
10 - 24€ 42.21
25+€ 41.99

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

28mm

Outside Diameter

90mm

Length

29mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.