RS PRO K Surface Temperature Probe, 110mm Length, 10mm Diameter, +300 °C Max, With SYS Calibration

RS Stock No.: 202-0863Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

+300 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type K Temperature Probe

From RS PR a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature. This surface temperature probe has a thin stainless steel band that ensures good thermal contact between the surface measured and the thermocouple.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Features and benefits.

  • Maximum temperature of +300°C,

  • Monitor the temperature of heatsinks, transformers, and other components,

  • Probe diameter of 10 mm,

  • Perfectly suited for any application where fast and accurate measurement of surface temperature is needed,

  • Quickly determines surface temperatures of ventilation applications, pipes and ducts or radiators in heating

  • Ambient temperature range -30 to +50°C

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Ideally used in heating and ventilation applications, this probe can quickly determine surface temperatures of pipes, ducts or radiators.

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

€ 163.68

€ 163.68 Each (Exc. VAT)

€ 193.14

€ 193.14 Each (inc. VAT)

RS PRO K Surface Temperature Probe, 110mm Length, 10mm Diameter, +300 °C Max, With SYS Calibration

€ 163.68

€ 163.68 Each (Exc. VAT)

€ 193.14

€ 193.14 Each (inc. VAT)

RS PRO K Surface Temperature Probe, 110mm Length, 10mm Diameter, +300 °C Max, With SYS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

+300 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type K Temperature Probe

From RS PR a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature. This surface temperature probe has a thin stainless steel band that ensures good thermal contact between the surface measured and the thermocouple.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Features and benefits.

  • Maximum temperature of +300°C,

  • Monitor the temperature of heatsinks, transformers, and other components,

  • Probe diameter of 10 mm,

  • Perfectly suited for any application where fast and accurate measurement of surface temperature is needed,

  • Quickly determines surface temperatures of ventilation applications, pipes and ducts or radiators in heating

  • Ambient temperature range -30 to +50°C

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Ideally used in heating and ventilation applications, this probe can quickly determine surface temperatures of pipes, ducts or radiators.

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.