RS PRO Key Metal Padlock, Keyed Alike, 3mm Shackle, 20mm Body

RS Stock No.: 916-0268Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

3mm

Shackle Length

15mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Material

Metal

Colour

Brass

Body Width

20mm

Application

General Purpose

Quantity Per Package

3

Country of Origin

China

Product details

Europacomponents Consumer Boards and Accessories

Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units

Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad

IP65 Distribution Enclosures

  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.

  • Earth and neutral terminals included

  • Suitable for use with RCBOs

  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

MCB Lock Device

Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

Blanking Modules

Module Blanks 2 x 4 Strips

Europacomponents Circuit Protection Devices

Stock information temporarily unavailable.

€ 24.60

€ 8.20 Each (In a Pack of 3) (Exc. VAT)

€ 29.03

€ 9.676 Each (In a Pack of 3) (inc. VAT)

RS PRO Key Metal Padlock, Keyed Alike, 3mm Shackle, 20mm Body

€ 24.60

€ 8.20 Each (In a Pack of 3) (Exc. VAT)

€ 29.03

€ 9.676 Each (In a Pack of 3) (inc. VAT)

RS PRO Key Metal Padlock, Keyed Alike, 3mm Shackle, 20mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

3mm

Shackle Length

15mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Material

Metal

Colour

Brass

Body Width

20mm

Application

General Purpose

Quantity Per Package

3

Country of Origin

China

Product details

Europacomponents Consumer Boards and Accessories

Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units

Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad

IP65 Distribution Enclosures

  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.

  • Earth and neutral terminals included

  • Suitable for use with RCBOs

  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

MCB Lock Device

Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

Blanking Modules

Module Blanks 2 x 4 Strips

Europacomponents Circuit Protection Devices