Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO LED Strip Light, 500 mm Length

RS Stock No.: 795-6525Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Length

500 mm

Width

30 mm

Dimensions

500 x 30 mm

Lamp Supplied

Yes

Country of Origin

China

Product details

LED Mains Strip Light Warm White

Ultra-slim, low profile, linkable, low power LED strip lighting 50cm long, with power supply and mounting fittings. This LED rigid bar delivers a warm white light and features 3 level of brightness. The LED strip can be started with a touch on bright level. This LED bar can be easily linked up to a maximum of 3 pieces.

Touch start on bright
3 levels of brightness
120 degrees beam light
IP20 rated

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Strip Light, 500 mm Length

P.O.A.

RS PRO LED Strip Light, 500 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Strip Light

Length

500 mm

Width

30 mm

Dimensions

500 x 30 mm

Lamp Supplied

Yes

Country of Origin

China

Product details

LED Mains Strip Light Warm White

Ultra-slim, low profile, linkable, low power LED strip lighting 50cm long, with power supply and mounting fittings. This LED rigid bar delivers a warm white light and features 3 level of brightness. The LED strip can be started with a touch on bright level. This LED bar can be easily linked up to a maximum of 3 pieces.

Touch start on bright
3 levels of brightness
120 degrees beam light
IP20 rated