RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw
RS Stock No.: 249-8670Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
160 mm
Tip Style
Straight
Material
Carbon Steel
ESD Safe
No
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy
Stock information temporarily unavailable.
€ 34.84
€ 34.84 Each (Exc. VAT)
€ 41.11
€ 41.11 Each (inc. VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw
1
€ 34.84
€ 34.84 Each (Exc. VAT)
€ 41.11
€ 41.11 Each (inc. VAT)
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 28mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
160 mm
Tip Style
Straight
Material
Carbon Steel
ESD Safe
No
Jaw Length
28mm
Material Cutting Capability
Soft Wire
Country of Origin
Italy