E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO M16 x 100mm 100mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

RS Stock No.: 285-697Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

900kg

Thread Size

M16 x 100mm

Thread Length

100mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

100mm

Country of Origin

China

Stock information temporarily unavailable.

€ 32.06

€ 32.06 1 Bag of 4 (Exc. VAT)

€ 37.83

€ 37.83 1 Bag of 4 (inc. VAT)

RS PRO M16 x 100mm 100mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging

€ 32.06

€ 32.06 1 Bag of 4 (Exc. VAT)

€ 37.83

€ 37.83 1 Bag of 4 (inc. VAT)

RS PRO M16 x 100mm 100mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

900kg

Thread Size

M16 x 100mm

Thread Length

100mm

Application

Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing

Tilt Angle

20°

Foot Material

PA Reinforced Nylon

Diameter

100mm

Country of Origin

China