Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO M6 Connecting Clamp, Connecting Component

RS Stock No.: 786-6135Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Product System

MSM

Country of Origin

Germany

Product details

MSM Twistable Connector

MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.

Aluminium
Clamping screws can be replaced with compatible clamping kit

Stock information temporarily unavailable.

€ 68.47

€ 68.47 Each (Exc. VAT)

€ 80.79

€ 80.79 Each (inc. VAT)

RS PRO M6 Connecting Clamp, Connecting Component

€ 68.47

€ 68.47 Each (Exc. VAT)

€ 80.79

€ 80.79 Each (inc. VAT)

RS PRO M6 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 68.47
5 - 9€ 68.13
10+€ 67.75

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

16mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Elesa Connecting Clamps

Product System

MSM

Country of Origin

Germany

Product details

MSM Twistable Connector

MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.

Aluminium
Clamping screws can be replaced with compatible clamping kit