E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 3m

RS Stock No.: 266-2460Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

RJ11

Connector 1 Gender

Male

Length

3m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

3m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

€ 4.79

€ 4.79 Each (Exc. VAT)

€ 5.65

€ 5.65 Each (inc. VAT)

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 3m

€ 4.79

€ 4.79 Each (Exc. VAT)

€ 5.65

€ 5.65 Each (inc. VAT)

RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

BT

Connector 2

RJ11

Connector 1 Gender

Male

Length

3m

Shield Type

Shielded

Connector 2 Gender

Male

Outer Sheath Material

PVC

Reel Length

3m

Conductor Material

Copper

Sheath Colour

White

Standards Met

CE, REACH, RoHS

Country of Origin

China