RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 10m
RS Stock No.: 266-2465Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
RJ11
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
Stock information temporarily unavailable.
€ 13.27
€ 13.27 Each (Exc. VAT)
€ 15.66
€ 15.66 Each (inc. VAT)
RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 10m
1
€ 13.27
€ 13.27 Each (Exc. VAT)
€ 15.66
€ 15.66 Each (inc. VAT)
RS PRO Male BT to Male RJ11 Telephone Cable, White Sheath, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
BT
Connector 2
RJ11
Connector 1 Gender
Male
Length
10m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
10m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China