RS PRO Male F Type to Male F Type, 15m, F Connector Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Coaxial Type
F Connector
Connector 2
F Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
15m
Sheath Colour
Black
Conductor Strand Type
Solid
Standards Met
CE, REACH, RoHS
Shielding
Shielded
Country of Origin
China
€ 24.15
€ 24.15 Each (Exc. VAT)
€ 28.50
€ 28.50 Each (inc. VAT)
1
€ 24.15
€ 24.15 Each (Exc. VAT)
€ 28.50
€ 28.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
F Type
Coaxial Type
F Connector
Connector 2
F Type
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
5.0 + 0.3mm
Characteristic Impedance
75 Ω
Length
15m
Sheath Colour
Black
Conductor Strand Type
Solid
Standards Met
CE, REACH, RoHS
Shielding
Shielded
Country of Origin
China