RS PRO Male Mini DisplayPort to Male DVI-D Dual Link, PVC Cable, 4K, 1m

Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
4K
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Connector A Gender
Male
Connector A
Mini DisplayPort
Connector B
DVI-D
Connector B Gender
Male
Country of Origin
China
€ 26.51
€ 26.51 Each (Exc. VAT)
€ 31.28
€ 31.28 Each (inc. VAT)
1
€ 26.51
€ 26.51 Each (Exc. VAT)
€ 31.28
€ 31.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
4K
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
32 AWG
Connector A Gender
Male
Connector A
Mini DisplayPort
Connector B
DVI-D
Connector B Gender
Male
Country of Origin
China