RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 7.5m
RS Stock No.: 266-2444Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
7.5m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
7.5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China
Stock information temporarily unavailable.
€ 9.80
€ 9.80 Each (Exc. VAT)
€ 11.56
€ 11.56 Each (inc. VAT)
RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 7.5m
1
€ 9.80
€ 9.80 Each (Exc. VAT)
€ 11.56
€ 11.56 Each (inc. VAT)
RS PRO Male RJ11 to Male RJ11 Telephone Cable, White Sheath, 7.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
RJ11
Connector 2
RJ11
Connector 1 Gender
Male
Length
7.5m
Shield Type
Shielded
Connector 2 Gender
Male
Outer Sheath Material
PVC
Reel Length
7.5m
Conductor Material
Copper
Sheath Colour
White
Standards Met
CE, REACH, RoHS
Country of Origin
China