RS PRO Male TV Aerial Connector to Male TV Aerial Connector, 1m, RF Coaxial, Terminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
1m
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Country of Origin
China
€ 2.65
€ 2.65 Each (Exc. VAT)
€ 3.13
€ 3.13 Each (inc. VAT)
1
€ 2.65
€ 2.65 Each (Exc. VAT)
€ 3.13
€ 3.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
TV Aerial Connector
Connector 2
TV Aerial Connector
Coaxial Type
RF
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
5mm
Characteristic Impedance
75 Ω
Length
1m
Sheath Material
PVC
Shielding
Aluminium Foil
Insulation material
Foam PE
Standards Met
CE, REACH
Country of Origin
China